BLF647P,112 | ||
---|---|---|
DigiKey Part Number | 568-11647-5-ND | |
Manufacturer | ||
Manufacturer Product Number | BLF647P,112 | |
Description | RF MOSFET LDMOS 32V LDMOST | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 32 V 100 mA 1.3GHz 18dB 200W LDMOST | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 1.3GHz | |
Gain | 18dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 200W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1121A | |
Supplier Device Package | LDMOST | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BLF647P |
Video File | Ampleon Company Video - The Leading Global Partner in RF Power |
Environmental Information | |
Featured Product | BLF647P Broadband Power LDMOS Transistor |
PCN Assembly/Origin | BLF647P Assembly Chgs 5/Feb/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0075 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,480.29000 | ¥1,480.29 |
10 | ¥1,417.70600 | ¥14,177.06 |
Attribute | Description |
---|---|
Other Names | BLF647P,112-ND 568-11647-5 934066856112 |
Standard Package | 60 |