

091636100 | |
|---|---|
DigiKey Part Number | 902-1365-ND |
Manufacturer | |
Manufacturer Product Number | 091636100 |
Description | BOX ABS GRAY 14.17"L X 6.3"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 14.173" L x 6.299" W (360.00mm x 160.00mm) X 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 091636100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.173" L x 6.299" W (360.00mm x 160.00mm) | |
Height | 3.937" (100.00mm) | |
Area (L x W) | 89.3in² (576cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.2 lbs (997.9 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥877.69000 | ¥877.69 |
| 5 | ¥750.29800 | ¥3,751.49 |
| 10 | ¥701.27000 | ¥7,012.70 |
| 25 | ¥674.36960 | ¥16,859.24 |











