SanAce 60_60x25mm_2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SanAce 60_60x25mm_2 Wire Leads
109R0648H402
109R0648H402
Summary of SanAce Cooling Systems

109R0648H402

DigiKey Part Number
1688-1272-ND
Manufacturer
Manufacturer Product Number
109R0648H402
Description
FAN AXIAL 60X25MM 48VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 18.7 CFM (0.524m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109R0648H402 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
18.7 CFM (0.524m³/min)
Static Pressure
0.161 in H2O (40.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
28.0dB(A)
Power (Watts)
1.92 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.199 lb (90.26 g)
Current Rating (Amps)
0.040A
Voltage Range
40 ~ 53VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥152.84000¥152.84
10¥125.50100¥1,255.01
25¥115.11400¥2,877.85
80¥104.20100¥8,336.08
Manufacturers Standard Package