SCT3060ARC15 | ||
---|---|---|
DigiKey Part Number | 846-SCT3060ARC15-ND | |
Manufacturer | ||
Manufacturer Product Number | SCT3060ARC15 | |
Description | 650V, 39A, 4-PIN THD, TRENCH-STR | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 650 V 39A (Tj) 165W Through Hole TO-247-4L | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 78mOhm @ 13A, 18V | |
Vgs(th) (Max) @ Id | 5.6V @ 6.67mA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 18 V | |
Vgs (Max) | +22V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 852 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 165W | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.49000 | ¥116.49 |
10 | ¥102.65000 | ¥1,026.50 |
450 | ¥80.45524 | ¥36,204.86 |