Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,088 In Stock | 1 : ¥245.80000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 70A (Tc) | 18V | 39mOhm @ 27A, 18V | 5.6V @ 13.3mA | 104 nC @ 18 V | +22V, -4V | 1526 pF @ 500 V | - | 262W (Tc) | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
4,859 In Stock | 1 : ¥116.09000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 34A (Tc) | 18V | 59mOhm @ 17A, 18V | 4.8V @ 8.89mA | 63 nC @ 18 V | +21V, -4V | 1460 pF @ 500 V | - | 115W | 175°C (TJ) | Through Hole | TO-247-4L | TO-247-4 | ||
245 In Stock | 1 : ¥114.86000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 650 V | 40A (Tc) | 18V | 69mOhm @ 20A, 18V | 5V @ 1.6mA | 41 nC @ 18 V | +25V, -10V | 1362 pF @ 400 V | - | 132W (Tc) | 175°C | Through Hole | TO-247-4L(X) | TO-247-4 | ||
0 In Stock Check Lead Time | 1 : ¥111.98000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 78mOhm @ 13A, 18V | 5.6V @ 6.67mA | 58 nC @ 18 V | +22V, -4V | 852 pF @ 500 V | - | 165W (Tc) | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 |