SCT3060ARC14 | ||
---|---|---|
DigiKey Part Number | 846-SCT3060ARC14-ND | |
Manufacturer | ||
Manufacturer Product Number | SCT3060ARC14 | |
Description | SICFET N-CH 650V 39A TO247-4L | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 650 V 39A (Tc) 165W Through Hole TO-247-4L | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 78mOhm @ 13A, 18V | |
Vgs(th) (Max) @ Id | 5.6V @ 6.67mA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 18 V | |
Vgs (Max) | +22V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 852 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 165W | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.61000 | ¥191.61 |
30 | ¥158.86467 | ¥4,765.94 |
120 | ¥148.93533 | ¥17,872.24 |
510 | ¥127.09116 | ¥64,816.49 |