SCT3040KRC14 | ||
---|---|---|
DigiKey Part Number | 846-SCT3040KRC14-ND | |
Manufacturer | ||
Manufacturer Product Number | SCT3040KRC14 | |
Description | SICFET N-CH 1200V 55A TO247-4L | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 1200 V 55A (Tc) 262W Through Hole TO-247-4L | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 20A, 18V | |
Vgs(th) (Max) @ Id | 5.6V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 107 nC @ 18 V | |
Vgs (Max) | +22V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1337 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 262W | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥422.43000 | ¥422.43 |
30 | ¥353.95700 | ¥10,618.71 |
120 | ¥330.36017 | ¥39,643.22 |