SCS304AHGC9 | ||
---|---|---|
DigiKey Part Number | SCS304AHGC9-ND | |
Manufacturer | ||
Manufacturer Product Number | SCS304AHGC9 | |
Description | DIODE SIL CARB 650V 4A TO220ACP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Diode 650 V 4A Through Hole TO-220ACP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 4 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | 200pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220ACP | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.90000 | ¥22.90 |
50 | ¥18.14260 | ¥907.13 |
100 | ¥15.55180 | ¥1,555.18 |
500 | ¥13.82356 | ¥6,911.78 |
1,000 | ¥11.83640 | ¥11,836.40 |
2,000 | ¥11.14518 | ¥22,290.36 |
5,000 | ¥10.69267 | ¥53,463.35 |