SCS306AHGC9 | |
---|---|
DigiKey Part Number | SCS306AHGC9-ND |
Manufacturer | |
Manufacturer Product Number | SCS306AHGC9 |
Description | DIODE SIL CARB 650V 6A TO220ACP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Through Hole TO-220ACP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 6 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 650 V | |
Capacitance @ Vr, F | 300pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220ACP | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.52000 | ¥31.52 |
50 | ¥24.95140 | ¥1,247.57 |
100 | ¥21.38700 | ¥2,138.70 |
500 | ¥19.01054 | ¥9,505.27 |
1,000 | ¥16.27782 | ¥16,277.82 |
2,000 | ¥15.32731 | ¥30,654.62 |
5,000 | ¥14.70499 | ¥73,524.95 |