SCS304AJTLL | |
---|---|
DigiKey Part Number | SCS304AJTLLTR-ND - Tape & Reel (TR) SCS304AJTLLCT-ND - Cut Tape (CT) SCS304AJTLLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS304AJTLL |
Description | DIODE SIL CARBIDE 650V 4A LPTL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 4A Surface Mount LPTL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 4 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | 200pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LPTL | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥14.62900 | ¥146.29 |
100 | ¥11.83460 | ¥1,183.46 |
500 | ¥11.57518 | ¥5,787.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.57518 | ¥11,575.18 |