SCS302AJTLL | |
---|---|
DigiKey Part Number | SCS302AJTLLTR-ND - Tape & Reel (TR) SCS302AJTLLCT-ND - Cut Tape (CT) SCS302AJTLLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS302AJTLL |
Description | DIODE SIL CARB 650V 2.15A LPTL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 2.15A Surface Mount LPTL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 2.15A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 2.15 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 10.8 µA @ 650 V | |
Capacitance @ Vr, F | 110pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LPTL | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥17.55300 | ¥175.53 |
100 | ¥13.96990 | ¥1,396.99 |
500 | ¥11.82108 | ¥5,910.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.03000 | ¥10,030.00 |
2,000 | ¥9.52847 | ¥19,056.94 |
5,000 | ¥9.17027 | ¥45,851.35 |