


SCS205KGC17 | |
|---|---|
DigiKey Part Number | 846-SCS205KGC17-ND |
Manufacturer | |
Manufacturer Product Number | SCS205KGC17 |
Description | DIODE SIC 1.2KV 5A TO220ACFP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Through Hole TO-220ACFP |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Part Status Active | Capacitance @ Vr, F 270pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package TO-220ACFP |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 5 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.63000 | ¥58.63 |
| 50 | ¥31.22420 | ¥1,561.21 |
| 100 | ¥28.58030 | ¥2,858.03 |
| 500 | ¥23.95222 | ¥11,976.11 |
| 1,000 | ¥22.46693 | ¥22,466.93 |
| 2,000 | ¥21.79144 | ¥43,582.88 |


