


RSH065N06TB1 | |
|---|---|
DigiKey Part Number | RSH065N06TB1TR-ND - Tape & Reel (TR) RSH065N06TB1CT-ND - Cut Tape (CT) RSH065N06TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSH065N06TB1 |
Description | MOSFET N-CH 60V 6.5A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6.5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RSH065N06TB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 37mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 5 V | |
Vgs (Max) | 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 10 | ¥9.70800 | ¥97.08 |
| 100 | ¥6.53040 | ¥653.04 |
| 500 | ¥5.16758 | ¥2,583.79 |
| 1,000 | ¥4.75651 | ¥4,756.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.25483 | ¥10,637.08 |
| 5,000 | ¥3.96173 | ¥19,808.65 |
| 7,500 | ¥3.88603 | ¥29,145.22 |

