RPMD-0132 | ||
---|---|---|
DigiKey Part Number | 846-RPMD-0132TR-ND - Tape & Reel (TR) 846-RPMD-0132CT-ND - Cut Tape (CT) 846-RPMD-0132DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RPMD-0132 | |
Description | SENSOR PHOTODIODE 940NM 3SMD | |
Customer Reference | ||
Detailed Description | Photodiode 940nm 3-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Dark (Typ) | 1nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.69000 | ¥47.69 |
10 | ¥33.71200 | ¥337.12 |
100 | ¥27.61370 | ¥2,761.37 |
500 | ¥23.27876 | ¥11,639.38 |
1,000 | ¥21.35219 | ¥21,352.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥20.46919 | ¥40,938.38 |