MT03-047 | ||
---|---|---|
DigiKey Part Number | 1125-1466-ND | |
Manufacturer | ||
Manufacturer Product Number | MT03-047 | |
Description | SENSOR PHOTODIODE 950/1650NM SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 950nm, 1650nm 100ns 8-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 950nm, 1650nm | |
Color - Enhanced | - | |
Spectral Range | 250nm ~ 1100nm, 600nm ~ 1750nm | |
Diode Type | - | |
Responsivity @ nm | 0.40 A/W @ 633nm, 0.7 A/W @ 1550nm | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 100pA, 2µA (Max) | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥470.57000 | ¥470.57 |
10 | ¥389.89500 | ¥3,898.95 |
100 | ¥376.21350 | ¥37,621.35 |