
MTSM1346SMF1-100 | |
|---|---|
DigiKey Part Number | 1125-MTSM1346SMF1-100-ND |
Manufacturer | |
Manufacturer Product Number | MTSM1346SMF1-100 |
Description | SENSOR PHOTODIODE 1300NM 6SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1300nm 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | MTSM1346SMF1-100 Models |
Category | Diode Type PIN |
Manufacturer Marktech Optoelectronics | Responsivity @ nm 0.70 A/W @ 1550nm |
Series | Current - Dark (Typ) 2µA (Max) |
Packaging Bulk | Active Area 1mm² |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Wavelength 1300nm | Mounting Type Surface Mount |
Spectral Range 600nm ~ 1750nm | Package / Case 6-SMD, No Lead |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥288.62000 | ¥288.62 |
| 10 | ¥234.23900 | ¥2,342.39 |
| 100 | ¥202.83650 | ¥20,283.65 |





