Photodiode 950nm 190ns
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODD-3W-2

DigiKey Part Number
ODD-3W-2-ND
Manufacturer
Manufacturer Product Number
ODD-3W-2
Description
SENSOR PHOTODIODE 950NM TO5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Photodiode 950nm 190ns
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Responsivity @ nm
0.36 A/W @ 633nm
Manufacturer
Opto Diode Corp
Response Time
190ns
Series
Voltage - DC Reverse (Vr) (Max)
75 V
Packaging
Tray
Current - Dark (Typ)
900pA
Part Status
Active
Active Area
3mm²
Wavelength
950nm
Operating Temperature
-40°C ~ 125°C
Color - Enhanced
Red
Mounting Type
Through Hole
Spectral Range
250nm ~ 1100nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 690
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥418.37000¥418.37
50¥311.58940¥15,579.47
100¥301.07710¥30,107.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.