RJU003N03T106 | ||
---|---|---|
DigiKey Part Number | RJU003N03T106TR-ND - Tape & Reel (TR) RJU003N03T106CT-ND - Cut Tape (CT) RJU003N03T106DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RJU003N03T106 | |
Description | MOSFET N-CH 30V 300MA UMT3 | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 300mA (Ta) 200mW (Ta) Surface Mount UMT3 | |
Datasheet | Datasheet | |
EDA/CAD Models | RJU003N03T106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.1Ohm @ 300mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 24 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | UMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.59300 | ¥25.93 |
100 | ¥1.31050 | ¥131.05 |
500 | ¥1.06908 | ¥534.54 |
1,000 | ¥0.79323 | ¥793.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66732 | ¥2,001.96 |
6,000 | ¥0.63800 | ¥3,828.00 |
9,000 | ¥0.55179 | ¥4,966.11 |
30,000 | ¥0.54144 | ¥16,243.20 |
75,000 | ¥0.44833 | ¥33,624.75 |
150,000 | ¥0.44143 | ¥66,214.50 |