RBR1MM30ATFTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 6,149
Unit Price: ¥4.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 14,732
Unit Price: ¥1.41000
Datasheet
RB160MM-30TFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR1MM30ATFTR

DigiKey Part Number
RBR1MM30ATFTR-ND - Tape & Reel (TR)
RBR1MM30ATFCT-ND - Cut Tape (CT)
RBR1MM30ATFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR1MM30ATFTR
Description
DIODE SCHOTTKY 30V 1A PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RBR1MM30ATFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.46400¥24.64
100¥1.65800¥165.80
500¥1.24538¥622.69
1,000¥1.11199¥1,111.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.87698¥2,630.94
6,000¥0.83108¥4,986.48
9,000¥0.81310¥7,317.90
15,000¥0.76408¥11,461.20
21,000¥0.73504¥15,435.84
30,000¥0.70682¥21,204.60
75,000¥0.67245¥50,433.75
Manufacturers Standard Package