RB530SM-40FHT2R | ||
---|---|---|
DigiKey Part Number | RB530SM-40FHT2RTR-ND - Tape & Reel (TR) RB530SM-40FHT2RCT-ND - Cut Tape (CT) RB530SM-40FHT2RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RB530SM-40FHT2R | |
Description | DIODE SCHOTTKY 40V 100MA EMD2 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 100mA Surface Mount EMD2 | |
Datasheet | Datasheet | |
EDA/CAD Models | RB530SM-40FHT2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 15 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | EMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.12500 | ¥11.25 |
100 | ¥0.54760 | ¥54.76 |
500 | ¥0.45644 | ¥228.22 |
1,000 | ¥0.31713 | ¥317.13 |
2,000 | ¥0.27485 | ¥549.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.25496 | ¥2,039.68 |
16,000 | ¥0.21143 | ¥3,382.88 |
24,000 | ¥0.20770 | ¥4,984.80 |
56,000 | ¥0.18656 | ¥10,447.36 |
200,000 | ¥0.16168 | ¥32,336.00 |