
MAX15095AGFC+T | |
|---|---|
DigiKey Part Number | 175-MAX15095AGFC+TTR-ND - Tape & Reel (TR) 175-MAX15095AGFC+TCT-ND - Cut Tape (CT) 175-MAX15095AGFC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15095AGFC+T |
Description | 6A HOTSWAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 12-FC2QFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15095AGFC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry, Fault Timeout, Latched Fault | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Output (Max) | 7.2A | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Current - Supply | 580 µA | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-FC2QFN (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.94000 | ¥58.94 |
| 10 | ¥45.37400 | ¥453.74 |
| 25 | ¥41.99680 | ¥1,049.92 |
| 100 | ¥38.27890 | ¥3,827.89 |
| 250 | ¥36.50672 | ¥9,126.68 |
| 500 | ¥35.43874 | ¥17,719.37 |
| 1,000 | ¥34.55974 | ¥34,559.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥33.63198 | ¥84,079.95 |



