
RB520ASA-30FHT2RB | |
|---|---|
DigiKey Part Number | 846-RB520ASA-30FHT2RBTR-ND - Tape & Reel (TR) 846-RB520ASA-30FHT2RBCT-ND - Cut Tape (CT) 846-RB520ASA-30FHT2RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520ASA-30FHT2RB |
Description | DIODE SCHOTT 30V 200MA DFN10062W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount, Wettable Flank DFN1006-2W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2W | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.39800 | ¥23.98 |
| 100 | ¥1.61830 | ¥161.83 |
| 500 | ¥1.21462 | ¥607.31 |
| 1,000 | ¥1.04964 | ¥1,049.64 |
| 2,000 | ¥0.97414 | ¥1,948.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.71829 | ¥5,746.32 |
| 16,000 | ¥0.69050 | ¥11,048.00 |
| 24,000 | ¥0.66703 | ¥16,008.72 |
| 40,000 | ¥0.64699 | ¥25,879.60 |



