RB095BM-90FHTL | ||
---|---|---|
DigiKey Part Number | RB095BM-90FHTLTR-ND - Tape & Reel (TR) RB095BM-90FHTLCT-ND - Cut Tape (CT) RB095BM-90FHTLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RB095BM-90FHTL | |
Description | DIODE ARRAY SCHOTT 90V 6A TO252 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 90 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Datasheet | Datasheet | |
EDA/CAD Models | RB095BM-90FHTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8.4 ns | |
Current - Reverse Leakage @ Vr | 150 µA @ 90 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.24700 | ¥62.47 |
100 | ¥4.85830 | ¥485.83 |
500 | ¥4.11764 | ¥2,058.82 |
1,000 | ¥3.35434 | ¥3,354.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.15768 | ¥7,894.20 |
5,000 | ¥3.00731 | ¥15,036.55 |
12,500 | ¥2.86850 | ¥35,856.25 |
25,000 | ¥2.86301 | ¥71,575.25 |