BCW66HVL | ||
---|---|---|
DigiKey Part Number | 1727-7505-2-ND - Tape & Reel (TR) 1727-7505-1-ND - Cut Tape (CT) 1727-7505-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCW66HVL | |
Description | BCW66HSOT23TO-236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BCW66HVL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 5µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.10800 | ¥11.08 |
100 | ¥0.59760 | ¥59.76 |
500 | ¥0.46958 | ¥234.79 |
1,000 | ¥0.32608 | ¥326.08 |
2,000 | ¥0.27013 | ¥540.26 |
5,000 | ¥0.25544 | ¥1,277.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15283 | ¥1,528.30 |
30,000 | ¥0.14137 | ¥4,241.10 |
50,000 | ¥0.13453 | ¥6,726.50 |