RB088RSM15STL1 | ||
---|---|---|
DigiKey Part Number | 846-RB088RSM15STL1TR-ND - Tape & Reel (TR) 846-RB088RSM15STL1CT-ND - Cut Tape (CT) 846-RB088RSM15STL1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RB088RSM15STL1 | |
Description | 150V 10A, TO-277GE, ULTRA LOW IR | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode 150 V 10A Surface Mount TO-277A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4.5 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥9.89200 | ¥98.92 |
100 | ¥7.69630 | ¥769.63 |
500 | ¥6.52332 | ¥3,261.66 |
1,000 | ¥5.31399 | ¥5,313.99 |
2,000 | ¥5.00249 | ¥10,004.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.00247 | ¥20,009.88 |
8,000 | ¥4.76426 | ¥38,114.08 |
12,000 | ¥4.54437 | ¥54,532.44 |