NTCALUG01A103FLA | ||
---|---|---|
DigiKey Part Number | 56-NTCALUG01A103FLA-ND | |
Manufacturer | ||
Manufacturer Product Number | NTCALUG01A103FLA | |
Description | NTC LUG01A 10K 1% 3435K G24 38MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 10k Ring Lug | |
Datasheet | Datasheet | |
EDA/CAD Models | NTCALUG01A103FLA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.10mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.28000 | ¥25.28 |
10 | ¥20.63800 | ¥206.38 |
25 | ¥16.74360 | ¥418.59 |
50 | ¥15.57480 | ¥778.74 |
200 | ¥14.79655 | ¥2,959.31 |
600 | ¥12.46015 | ¥7,476.09 |
1,000 | ¥11.68141 | ¥11,681.41 |
5,000 | ¥10.90269 | ¥54,513.45 |