


PH9400.111NLT | |
|---|---|
DigiKey Part Number | 553-3355-2-ND - Tape & Reel (TR) 553-3355-1-ND - Cut Tape (CT) 553-3355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9400.111NLT |
Description | TRANSFORMER 4.5MH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9400.111NLT Models |
Category | Inductance 4.5 mH |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Series | Size / Dimension 0.657" L x 0.500" W (16.70mm x 12.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.559" (14.20mm) |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.64000 | ¥32.64 |
| 10 | ¥29.47700 | ¥294.77 |
| 25 | ¥28.29720 | ¥707.43 |
| 50 | ¥27.43080 | ¥1,371.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 150 | ¥26.10293 | ¥3,915.44 |
| 300 | ¥25.29260 | ¥7,587.78 |
| 450 | ¥24.82864 | ¥11,172.89 |
| 750 | ¥24.25447 | ¥18,190.85 |
| 1,050 | ¥23.88250 | ¥25,076.62 |
| 1,500 | ¥23.49357 | ¥35,240.35 |



