TSMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS6K1TR

DigiKey Part Number
QS6K1TR-ND - Tape & Reel (TR)
QS6K1CT-ND - Cut Tape (CT)
QS6K1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS6K1TR
Description
MOSFET 2N-CH 30V 1A TSMT6
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 1A 1.25W Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
EDA/CAD Models
QS6K1TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
1A
Rds On (Max) @ Id, Vgs
238mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
77pF @ 10V
Power - Max
1.25W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSMT6 (SC-95)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,627
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.77000¥8.77
10¥5.45800¥54.58
100¥3.56830¥356.83
500¥2.75588¥1,377.94
1,000¥2.49432¥2,494.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.16194¥6,485.82
6,000¥1.99457¥11,967.42
9,000¥1.90930¥17,183.70
15,000¥1.81351¥27,202.65
21,000¥1.78827¥37,553.67
Manufacturers Standard Package