
B5819WS | |
|---|---|
DigiKey Part Number | 5399-B5819WSTR-ND - Tape & Reel (TR) 5399-B5819WSCT-ND - Cut Tape (CT) 5399-B5819WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B5819WS |
Description | DIODE SCHOTTKY 40V 1A SOD323 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.47100 | ¥4.71 |
| 100 | ¥0.28700 | ¥28.70 |
| 500 | ¥0.20574 | ¥102.87 |
| 1,000 | ¥0.17928 | ¥179.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.14540 | ¥436.20 |
| 6,000 | ¥0.12823 | ¥769.38 |
| 9,000 | ¥0.11945 | ¥1,075.05 |
| 15,000 | ¥0.10956 | ¥1,643.40 |
| 21,000 | ¥0.10369 | ¥2,177.49 |
| 30,000 | ¥0.09798 | ¥2,939.40 |
| 75,000 | ¥0.08543 | ¥6,407.25 |
| 150,000 | ¥0.07766 | ¥11,649.00 |
| 300,000 | ¥0.07112 | ¥21,336.00 |










