RB160MM-30TFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZVTR30B

DigiKey Part Number
KDZVTR30BTR-ND - Tape & Reel (TR)
KDZVTR30BCT-ND - Cut Tape (CT)
KDZVTR30BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZVTR30B
Description
DIODE ZENER 32V 1W PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 32 V 1 W Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
KDZVTR30B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
1 W
Current - Reverse Leakage @ Vr
10 µA @ 23 V
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,516
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥2.13400¥21.34
100¥1.43890¥143.89
500¥1.11638¥558.19
1,000¥0.91791¥917.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.69463¥2,083.89
6,000¥0.68223¥4,093.38
9,000¥0.67189¥6,047.01
Manufacturers Standard Package