BZX84B6V2LYT116 | ||
---|---|---|
DigiKey Part Number | 846-BZX84B6V2LYT116TR-ND - Tape & Reel (TR) 846-BZX84B6V2LYT116CT-ND - Cut Tape (CT) 846-BZX84B6V2LYT116DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX84B6V2LYT116 | |
Description | 250MW, 6.2V, SOT-23, ZENER DIODE | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 6.2 V 250 mW ±1.94% Surface Mount SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.94% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.56100 | ¥25.61 |
100 | ¥1.29220 | ¥129.22 |
500 | ¥1.05392 | ¥526.96 |
1,000 | ¥0.78186 | ¥781.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.65782 | ¥1,973.46 |
6,000 | ¥0.62891 | ¥3,773.46 |
9,000 | ¥0.54391 | ¥4,895.19 |
30,000 | ¥0.53372 | ¥16,011.60 |
75,000 | ¥0.44193 | ¥33,144.75 |
150,000 | ¥0.43513 | ¥65,269.50 |