
LAN8710A-EZC | |
|---|---|
DigiKey Part Number | 638-1079-ND |
Manufacturer | |
Manufacturer Product Number | LAN8710A-EZC |
Description | IC TRANSCEIVER FULL 4/4 32QFNEP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full MII, RMII 32-QFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8710A-EZC Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Data Rate 100Mbps |
Series | Voltage - Supply 1.6V ~ 3.6V |
Packaging Tray | Operating Temperature 0°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 32-VFQFN Exposed Pad |
Protocol MII, RMII | Supplier Device Package 32-QFN-EP (5x5) |
Number of Drivers/Receivers 4/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAN8710AI-EZK | Microchip Technology | 12,721 | 638-1083-ND | ¥11.41000 | Direct |
| LAN8710A-EZK-TR | Microchip Technology | 46,811 | LAN8710A-EZK-CT-ND | ¥20.18000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 25 | ¥7.60800 | ¥190.20 |
| 100 | ¥7.33940 | ¥733.94 |









