XP152A12C0MR-G | |
---|---|
DigiKey Part Number | 893-XP152A12C0MR-GTR-ND - Tape & Reel (TR) 893-XP152A12C0MR-GCT-ND - Cut Tape (CT) 893-XP152A12C0MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP152A12C0MR-G |
Description | MOSFET P-CH 20V 700MA SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 700mA (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XP152A12C0MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 180 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.71200 | ¥47.12 |
100 | ¥3.26490 | ¥326.49 |
500 | ¥2.72780 | ¥1,363.90 |
1,000 | ¥2.32160 | ¥2,321.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.06769 | ¥6,203.07 |
6,000 | ¥1.95886 | ¥11,753.16 |
9,000 | ¥1.81375 | ¥16,323.75 |
30,000 | ¥1.79579 | ¥53,873.70 |