
MCP2542FD-H/SN | |
|---|---|
DigiKey Part Number | MCP2542FD-H/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP2542FD-H/SN |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2542FD-H/SN Models |
Category | Data Rate 8Mbps |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 200 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP2542WFD-H/SN | Microchip Technology | 7,576 | MCP2542WFD-H/SN-ND | ¥8.77000 | Parametric Equivalent |
| MCP2544FD-H/SN | Microchip Technology | 516 | MCP2544FD-H/SN-ND | ¥8.77000 | Parametric Equivalent |
| MCP2544WFD-H/SN | Microchip Technology | 196 | MCP2544WFD-H/SN-ND | ¥8.77000 | Parametric Equivalent |
| MCP2561FD-H/SN | Microchip Technology | 10 | MCP2561FD-H/SN-ND | ¥11.16000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 25 | ¥7.36040 | ¥184.01 |
| 100 | ¥6.61600 | ¥661.60 |








