BU4818G-TR | ||
---|---|---|
DigiKey Part Number | BU4818GTR-ND - Tape & Reel (TR) BU4818GCT-ND - Cut Tape (CT) BU4818GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BU4818G-TR | |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BU4818G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.79300 | ¥37.93 |
25 | ¥3.54000 | ¥88.50 |
100 | ¥2.83220 | ¥283.22 |
250 | ¥2.62996 | ¥657.49 |
500 | ¥2.22538 | ¥1,112.69 |
1,000 | ¥1.71961 | ¥1,719.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.56790 | ¥4,703.70 |
6,000 | ¥1.46675 | ¥8,800.50 |
15,000 | ¥1.36560 | ¥20,484.00 |
30,000 | ¥1.29479 | ¥38,843.70 |