BU4220FVE-TR | |
---|---|
DigiKey Part Number | BU4220FVETR-ND - Tape & Reel (TR) BU4220FVECT-ND - Cut Tape (CT) BU4220FVEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4220FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU4220FVE-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.52500 | ¥55.25 |
25 | ¥5.19200 | ¥129.80 |
100 | ¥4.23790 | ¥423.79 |
250 | ¥3.93616 | ¥984.04 |
500 | ¥3.34996 | ¥1,674.98 |
1,000 | ¥2.67995 | ¥2,679.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.42873 | ¥7,286.19 |
6,000 | ¥2.26122 | ¥13,567.32 |
15,000 | ¥2.17747 | ¥32,662.05 |
30,000 | ¥2.09372 | ¥62,811.60 |