BU30SA5WGWZ-E2 | |
---|---|
DigiKey Part Number | 846-BU30SA5WGWZ-E2TR-ND - Tape & Reel (TR) 846-BU30SA5WGWZ-E2CT-ND - Cut Tape (CT) 846-BU30SA5WGWZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU30SA5WGWZ-E2 |
Description | 1CH 500MA CMOS LDO REGULATOR - B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA UCSP30L1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | 3V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, CSPBGA | |
Supplier Device Package | UCSP30L1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.33600 | ¥53.36 |
25 | ¥5.01120 | ¥125.28 |
100 | ¥4.09100 | ¥409.10 |
250 | ¥3.79984 | ¥949.96 |
500 | ¥3.23386 | ¥1,616.93 |
1,000 | ¥2.58710 | ¥2,587.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.34455 | ¥7,033.65 |
6,000 | ¥2.18287 | ¥13,097.22 |
15,000 | ¥2.10201 | ¥31,530.15 |
30,000 | ¥2.02117 | ¥60,635.10 |