BSM120C12P2C201 | ||
---|---|---|
DigiKey Part Number | 846-BSM120C12P2C201-ND | |
Manufacturer | ||
Manufacturer Product Number | BSM120C12P2C201 | |
Description | 1200V, 134A, CHOPPER, SILICON-CA | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Power Driver Module MOSFET 1.2 kV 134 A Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MOSFET | |
Configuration | - | |
Current | 134 A | |
Voltage | 1.2 kV | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,149.52000 | ¥3,149.52 |
12 | ¥3,031.08250 | ¥36,372.99 |