BSM300D12P2E001 | ||
---|---|---|
DigiKey Part Number | BSM300D12P2E001-ND | |
Manufacturer | ||
Manufacturer Product Number | BSM300D12P2E001 | |
Description | SIC 2N-CH 1200V 300A MODULE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 1200V (1.2kV) 300A (Tc) 1875W Chassis Mount Module | |
Datasheet | Datasheet | |
EDA/CAD Models | BSM300D12P2E001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 300A (Tc) | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 4V @ 68mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 35000pF @ 10V | |
Power - Max | 1875W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,020.23000 | ¥6,020.23 |
12 | ¥5,810.26167 | ¥69,723.14 |