BSM120D12P2C005 | ||
---|---|---|
DigiKey Part Number | BSM120D12P2C005-ND | |
Manufacturer | ||
Manufacturer Product Number | BSM120D12P2C005 | |
Description | MOSFET 2N-CH 1200V 120A MODULE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 1200V (1.2kV) 120A (Tc) 780W Module | |
Datasheet | Datasheet | |
EDA/CAD Models | BSM120D12P2C005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 120A (Tc) | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 2.7V @ 22mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 14000pF @ 10V | |
Power - Max | 780W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,244.50000 | ¥3,244.50 |
12 | ¥3,122.52750 | ¥37,470.33 |