BSM250D17P2E004 | ||
---|---|---|
DigiKey Part Number | BSM250D17P2E004-ND | |
Manufacturer | ||
Manufacturer Product Number | BSM250D17P2E004 | |
Description | SIC 2N-CH 1700V 250A MODULE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 1700V (1.7kV) 250A (Tc) 1800W (Tc) Chassis Mount Module | |
Datasheet | Datasheet | |
EDA/CAD Models | BSM250D17P2E004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1700V (1.7kV) | |
Current - Continuous Drain (Id) @ 25°C | 250A (Tc) | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 4V @ 66mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 30000pF @ 10V | |
Power - Max | 1800W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,419.84000 | ¥8,419.84 |