BR24L08F-WE2 | ||
---|---|---|
DigiKey Part Number | BR24L08F-WE2TR-ND - Tape & Reel (TR) BR24L08F-WE2CT-ND - Cut Tape (CT) BR24L08F-WE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BR24L08F-WE2 | |
Description | IC EEPROM 8KBIT I2C 400KHZ 8SOP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 8-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BR24L08F-WE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.60500 | ¥46.05 |
25 | ¥4.55120 | ¥113.78 |
50 | ¥4.52340 | ¥226.17 |
100 | ¥4.04470 | ¥404.47 |
250 | ¥4.01108 | ¥1,002.77 |
500 | ¥3.95166 | ¥1,975.83 |
1,000 | ¥3.81029 | ¥3,810.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.70310 | ¥9,257.75 |
5,000 | ¥3.47050 | ¥17,352.50 |
12,500 | ¥3.35650 | ¥41,956.25 |
25,000 | ¥3.15584 | ¥78,896.00 |