Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT24C08C-SSHM-T | |
|---|---|
DigiKey Part Number | AT24C08C-SSHM-TTR-ND - Tape & Reel (TR) AT24C08C-SSHM-TCT-ND - Cut Tape (CT) AT24C08C-SSHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24C08C-SSHM-T |
Description | IC EEPROM 8KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C08C-SSHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 1K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C08D-SSHM-T | Microchip Technology | 7,741 | AT24C08D-SSHM-TCT-ND | ¥2.78000 | Direct |
| AT24CS08-SSHM-T | Microchip Technology | 17,459 | AT24CS08-SSHM-TCT-ND | ¥3.04000 | Direct |
| BR24A08F-WLBH2 | Rohm Semiconductor | 0 | BR24A08F-WLBH2CT-ND | ¥15.64132 | Similar |
| BR24A08F-WME2 | Rohm Semiconductor | 711 | BR24A08F-WME2CT-ND | ¥8.68000 | Similar |
| BR24G08F-3AGTE2 | Rohm Semiconductor | 2,420 | BR24G08F-3AGTE2CT-ND | ¥2.69000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.04000 | ¥3.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.75748 | ¥11,029.92 |





