EEPROM Memory IC 8Kbit I2C 400 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G08F-3GTE2

DigiKey Part Number
BR24G08F-3GTE2TR-ND - Tape & Reel (TR)
BR24G08F-3GTE2CT-ND - Cut Tape (CT)
BR24G08F-3GTE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G08F-3GTE2
Description
IC EEPROM 8KBIT I2C 400KHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24G08F-3GTE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
1K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G08FJ-5E2Rohm Semiconductor2,089846-BR24G08FJ-5E2CT-ND¥3.31000MFR Recommended
BR24G08F-3AGTE2Rohm Semiconductor2,420BR24G08F-3AGTE2CT-ND¥2.69000Similar
BR24T08F-WE2Rohm Semiconductor989BR24T08F-WE2CT-ND¥3.40000Similar
AT24C08C-SSHM-BMicrochip Technology2,236AT24C08C-SSHM-B-ND¥2.75750Similar
AT24C08C-SSHM-TMicrochip Technology0AT24C08C-SSHM-TCT-ND¥3.04000Similar
In-Stock: 42
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.33000¥2.33
10¥2.17600¥21.76
25¥2.12000¥53.00