
BR24T08F-WE2 | |
|---|---|
DigiKey Part Number | BR24T08F-WE2TR-ND - Tape & Reel (TR) BR24T08F-WE2CT-ND - Cut Tape (CT) BR24T08F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T08F-WE2 |
Description | IC EEPROM 8KBIT I2C 400KHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24T08F-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G08F-3AGTE2 | Rohm Semiconductor | 2,420 | BR24G08F-3AGTE2CT-ND | ¥2.69000 | Similar |
| BR24G08F-3GTE2 | Rohm Semiconductor | 42 | BR24G08F-3GTE2CT-ND | ¥2.33000 | Similar |
| AT24C08C-SSHM-B | Microchip Technology | 2,236 | AT24C08C-SSHM-B-ND | ¥2.75750 | Similar |
| AT24C08C-SSHM-T | Microchip Technology | 0 | AT24C08C-SSHM-TCT-ND | ¥3.04000 | Similar |
| CAV24C08WE-GT3 | onsemi | 2,011 | CAV24C08WE-GT3OSCT-ND | ¥3.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.40000 | ¥3.40 |
| 10 | ¥3.16900 | ¥31.69 |
| 25 | ¥3.08680 | ¥77.17 |
| 50 | ¥3.02420 | ¥151.21 |
| 100 | ¥2.96070 | ¥296.07 |
| 250 | ¥2.87600 | ¥719.00 |
| 500 | ¥2.81102 | ¥1,405.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.66000 | ¥6,650.00 |

