
BR24G08FJ-5E2 | |
|---|---|
DigiKey Part Number | 846-BR24G08FJ-5E2TR-ND - Tape & Reel (TR) 846-BR24G08FJ-5E2CT-ND - Cut Tape (CT) 846-BR24G08FJ-5E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G08FJ-5E2 |
Description | 8KBIT, IC BUS, LOW CURRENT CONSU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Organization 1K x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥3.08900 | ¥30.89 |
| 25 | ¥3.00440 | ¥75.11 |
| 50 | ¥2.94540 | ¥147.27 |
| 100 | ¥2.88280 | ¥288.28 |
| 250 | ¥2.80008 | ¥700.02 |
| 500 | ¥2.73688 | ¥1,368.44 |
| 1,000 | ¥2.67359 | ¥2,673.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.59002 | ¥6,475.05 |
| 5,000 | ¥2.52712 | ¥12,635.60 |
| 7,500 | ¥2.49056 | ¥18,679.20 |
| 12,500 | ¥2.44482 | ¥30,560.25 |
| 17,500 | ¥2.41493 | ¥42,261.28 |
| 25,000 | ¥2.38348 | ¥59,587.00 |


