Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT24C208WI-GT3 | |
|---|---|
DigiKey Part Number | CAT24C208WI-GT3OSTR-ND - Tape & Reel (TR) CAT24C208WI-GT3OSCT-ND - Cut Tape (CT) CAT24C208WI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C208WI-GT3 |
Description | IC EEPROM 8KBIT I2C 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C208WI-GT3 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 x 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA08-I/SN | Microchip Technology | 933 | 24AA08-I/SN-ND | ¥3.13000 | Similar |
| 24AA08H-I/SN | Microchip Technology | 0 | 24AA08H-I/SN-ND | ¥3.56135 | Similar |
| 24AA08HT-I/SN | Microchip Technology | 0 | 24AA08HT-I/SN-ND | ¥3.56135 | Similar |
| 24AA08T-I/SN | Microchip Technology | 7,186 | 24AA08T-I/SNCT-ND | ¥3.31000 | Similar |
| 24LC08B-E/SN | Microchip Technology | 871 | 24LC08B-E/SN-ND | ¥3.85000 | Similar |




