

AT24CS08-SSHM-T | |
|---|---|
DigiKey Part Number | AT24CS08-SSHM-TTR-ND - Tape & Reel (TR) AT24CS08-SSHM-TCT-ND - Cut Tape (CT) AT24CS08-SSHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24CS08-SSHM-T |
Description | IC EEPROM 8KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24CS08-SSHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 1K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G08F-3AGTE2 | Rohm Semiconductor | 2,420 | BR24G08F-3AGTE2CT-ND | ¥2.68000 | Similar |
| BR24G08FJ-3GTE2 | Rohm Semiconductor | 2,295 | BR24G08FJ-3GTE2CT-ND | ¥2.77000 | Similar |
| BR24T08FJ-WE2 | Rohm Semiconductor | 2,500 | BR24T08FJ-WE2CT-ND | ¥2.65793 | Similar |
| CAV24C08WE-GT3 | onsemi | 2,011 | CAV24C08WE-GT3OSCT-ND | ¥3.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.04000 | ¥3.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.75533 | ¥11,021.32 |

