CAT24C08WI-GT3 | |
---|---|
DigiKey Part Number | CAT24C08WI-GT3TR-ND - Tape & Reel (TR) CAT24C08WI-GT3CT-ND - Cut Tape (CT) CAT24C08WI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C08WI-GT3 |
Description | IC EEPROM 8KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C08WI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥2.47100 | ¥24.71 |
25 | ¥2.29520 | ¥57.38 |
50 | ¥2.28380 | ¥114.19 |
100 | ¥2.02850 | ¥202.85 |
250 | ¥2.00276 | ¥500.69 |
500 | ¥1.97238 | ¥986.19 |
1,000 | ¥1.91976 | ¥1,919.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.82105 | ¥5,463.15 |
6,000 | ¥1.72573 | ¥10,354.38 |
15,000 | ¥1.69546 | ¥25,431.90 |
30,000 | ¥1.65509 | ¥49,652.70 |