Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24S08FJ-WE2 | |
|---|---|
DigiKey Part Number | BR24S08FJ-WE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR24S08FJ-WE2 |
Description | IC EEPROM 8KBIT I2C 400KHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G08FJ-3GTE2 | Rohm Semiconductor | 2,295 | BR24G08FJ-3GTE2CT-ND | ¥2.78000 | Similar |
| BR24T08FJ-WE2 | Rohm Semiconductor | 2,500 | BR24T08FJ-WE2CT-ND | ¥2.66000 | Similar |
| AT24CS08-SSHM-B | Microchip Technology | 86 | AT24CS08-SSHM-B-ND | ¥2.86000 | Similar |
| AT24CS08-SSHM-T | Microchip Technology | 17,459 | AT24CS08-SSHM-TCT-ND | ¥3.04000 | Similar |
| CAT24C08WI-GT3 | onsemi | 69,556 | CAT24C08WI-GT3CT-ND | ¥3.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.00436 | ¥12,510.90 |






